
1015-24-1-2000-002-1-TD | |
|---|---|
DigiKey Part Number | 1175-1015-24-1-2000-002-1-TD-ND 1175-1015-24-1-2000-002-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-24-1-2000-002-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 24 AWG Hook-Up Wire Solid White 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.083" (2.11mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 5 | $3.83200 | $19.16 |
| 10 | $3.65900 | $36.59 |
| 25 | $3.43000 | $85.75 |
| 50 | $3.26720 | $163.36 |
| 100 | $3.11100 | $311.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.61559 | $1,231.18 |
| 4,000 | $0.58556 | $2,342.24 |
| 6,000 | $0.56854 | $3,411.24 |
| 10,000 | $0.54771 | $5,477.10 |
| 14,000 | $0.53433 | $7,480.62 |
| 20,000 | $0.52043 | $10,408.60 |



