
1015-20-1-2000-002-1-TD | |
|---|---|
DigiKey Part Number | 1175-1015-20-1-2000-002-1-TD-ND 1175-1015-20-1-2000-002-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-20-1-2000-002-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid White 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.094" (2.38mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.02000 | $5.02 |
| 5 | $4.52200 | $22.61 |
| 10 | $4.30800 | $43.08 |
| 25 | $4.03840 | $100.96 |
| 50 | $3.84440 | $192.22 |
| 100 | $3.66100 | $366.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.00294 | $2,005.88 |
| 4,000 | $0.95367 | $3,814.68 |
| 6,000 | $0.92582 | $5,554.92 |
| 10,000 | $0.89166 | $8,916.60 |
| 14,000 | $0.86971 | $12,175.94 |
| 20,000 | $0.84693 | $16,938.60 |



