
10981-20-1-2000-001-1-TD | |
|---|---|
DigiKey Part Number | 1175-10981-20-1-2000-001-1-TD-ND 1175-10981-20-1-2000-001-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10981-20-1-2000-001-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Black 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.051" (1.30mm) | |
Jacket (Insulation) Thickness | 0.009" (0.23mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 10981 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.43000 | $5.43 |
| 5 | $4.85000 | $24.25 |
| 10 | $4.62900 | $46.29 |
| 25 | $4.34080 | $108.52 |
| 50 | $4.13380 | $206.69 |
| 100 | $3.93560 | $393.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.22965 | $2,459.30 |
| 4,000 | $1.16916 | $4,676.64 |
| 6,000 | $1.13490 | $6,809.40 |
| 10,000 | $1.09290 | $10,929.00 |
| 14,000 | $1.06592 | $14,922.88 |
| 20,000 | $1.03791 | $20,758.20 |



