
1015-18-1-2000-002-1-TD | |
|---|---|
DigiKey Part Number | 1175-1015-18-1-2000-002-1-TD-ND 1175-1015-18-1-2000-002-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1015-18-1-2000-002-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 18 AWG Hook-Up Wire Solid White 600V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.104" (2.64mm) | |
Jacket (Insulation) Thickness | 0.031" (0.80mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 600V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 1015 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.92000 | $5.92 |
| 5 | $5.32800 | $26.64 |
| 10 | $5.07300 | $50.73 |
| 25 | $4.75880 | $118.97 |
| 50 | $4.53160 | $226.58 |
| 100 | $4.31550 | $431.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $1.46836 | $2,936.72 |
| 4,000 | $1.39591 | $5,583.64 |
| 6,000 | $1.35492 | $8,129.52 |
| 10,000 | $1.30465 | $13,046.50 |
| 14,000 | $1.27237 | $17,813.18 |
| 20,000 | $1.23883 | $24,776.60 |



