
10064-26-1-0500-007-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-26-1-0500-007-1-TS-ND 1175-10064-26-1-0500-007-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-26-1-0500-007-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 26 AWG Hook-Up Wire 7/0.0063" Green 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0063" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.027" (0.69mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $6.00000 | $6.00 |
| 5 | $5.34400 | $26.72 |
| 10 | $5.08900 | $50.89 |
| 25 | $4.76840 | $119.21 |
| 50 | $4.54160 | $227.08 |
| 100 | $4.32450 | $432.45 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.69840 | $849.20 |
| 1,000 | $1.61585 | $1,615.85 |
| 1,500 | $1.56915 | $2,353.72 |
| 2,500 | $1.51197 | $3,779.93 |
| 3,500 | $1.47527 | $5,163.45 |
| 5,000 | $1.43713 | $7,185.65 |








