
1007-20-1-2000-005-1-TD | |
|---|---|
DigiKey Part Number | 1175-1007-20-1-2000-005-1-TD-ND 1175-1007-20-1-2000-005-1-TD-DS-ND |
Manufacturer | |
Manufacturer Product Number | 1007-20-1-2000-005-1-TD |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 20 AWG Hook-Up Wire Solid Blue 300V 2000.0' (609.6m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | Solid | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.065" (1.65mm) | |
Jacket (Insulation) Thickness | 0.016" (0.41mm) | |
Length | 2000.0' (609.6m) | |
Voltage | 300V | |
Operating Temperature | 80°C | |
Jacket Color | ||
Ratings | UL Style 1007 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.85000 | $4.85 |
| 5 | $4.34000 | $21.70 |
| 10 | $4.14400 | $41.44 |
| 25 | $3.88400 | $97.10 |
| 50 | $3.69960 | $184.98 |
| 100 | $3.52210 | $352.21 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | $0.90659 | $1,813.18 |
| 4,000 | $0.86213 | $3,448.52 |
| 6,000 | $0.83696 | $5,021.76 |
| 10,000 | $0.80612 | $8,061.20 |
| 14,000 | $0.78632 | $11,008.48 |
| 20,000 | $0.76575 | $15,315.00 |





