New Product
26 AWG Hook-Up Wire 7/0.0063" Orange 300V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1332-26-1-0500-008-1-TS

DigiKey Part Number
1175-1332-26-1-0500-008-1-TS-ND
1175-1332-26-1-0500-008-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
1332-26-1-0500-008-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
26 AWG Hook-Up Wire 7/0.0063" Orange 300V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0063"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.045" (1.14mm)
Jacket (Insulation) Thickness
0.013" (0.33mm)
Length
500.0' (152.4m)
Voltage
300V
Operating Temperature
-80°C ~ 200°C
Jacket Color
Ratings
UL Style 1332
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,864
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$6.91000$6.91
5$6.16600$30.83
10$5.87000$58.70
25$5.50200$137.55
50$5.24040$262.02
100$4.98880$498.88
Spool
QuantityUnit PriceExt Price
500$1.19130$595.65
1,000$1.13366$1,133.66
1,500$1.10102$1,651.53
2,500$1.06107$2,652.67
3,500$1.03541$3,623.93
5,000$1.00879$5,043.95
Manufacturers Standard Package
Alternate Color
HOOK-UP STRND 26AWG BLK FEET
In-Stock: 2200
Unit Price: $6.33000
WIRE
In-Stock: 7211
Unit Price: $6.25000
HOOK-UP STRND 26AWG YEL FEET
In-Stock: 5557
Unit Price: $6.74000
HOOK-UP STRND 26AWG RED FEET
In-Stock: 2177
Unit Price: $6.25000
WIRE
In-Stock: 5006
Unit Price: $6.82000