
10064-28-1-0500-008-1-TS | |
|---|---|
DigiKey Part Number | 1175-10064-28-1-0500-008-1-TS-ND 1175-10064-28-1-0500-008-1-TS-DS-ND |
Manufacturer | |
Manufacturer Product Number | 10064-28-1-0500-008-1-TS |
Description | WIRE |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 28 AWG Hook-Up Wire 7/0.0047" Orange 30V 500.0' (152.4m) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Spool Digi-Spool®, Continuous Spool | |
Part Status | Active | |
Cable Type | ||
Wire Gauge | ||
Conductor Strand | 7/0.0047" | |
Conductor Material | ||
Jacket (Insulation) Material | ||
Jacket (Insulation) Diameter | 0.023" (0.58mm) | |
Jacket (Insulation) Thickness | 0.004" (0.09mm) | |
Length | 500.0' (152.4m) | |
Voltage | 30V | |
Operating Temperature | 105°C | |
Jacket Color | ||
Ratings | UL Style 10064 | |
Features | - | |
Grade | - | |
Qualification | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.59000 | $5.59 |
| 5 | $4.98200 | $24.91 |
| 10 | $4.75200 | $47.52 |
| 25 | $4.45920 | $111.48 |
| 50 | $4.24720 | $212.36 |
| 100 | $4.04330 | $404.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $1.47396 | $736.98 |
| 1,000 | $1.40251 | $1,402.51 |
| 1,500 | $1.36208 | $2,043.12 |
| 2,500 | $1.31255 | $3,281.38 |
| 3,500 | $1.28072 | $4,482.52 |
| 5,000 | $1.24768 | $6,238.40 |









