New Product
22 AWG Hook-Up Wire 7/0.0100" Blue 30V 500.0' (152.4m)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

10064-22-1-0500-005-1-TS

DigiKey Part Number
1175-10064-22-1-0500-005-1-TS-ND
1175-10064-22-1-0500-005-1-TS-DS-ND
Manufacturer
Manufacturer Product Number
10064-22-1-0500-005-1-TS
Description
WIRE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
22 AWG Hook-Up Wire 7/0.0100" Blue 30V 500.0' (152.4m)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Spool
Digi-Spool®, Continuous Spool
Part Status
Active
Cable Type
Wire Gauge
Conductor Strand
7/0.0100"
Conductor Material
Jacket (Insulation) Material
Jacket (Insulation) Diameter
0.039" (0.99mm)
Jacket (Insulation) Thickness
0.004" (0.09mm)
Length
500.0' (152.4m)
Voltage
30V
Operating Temperature
105°C
Jacket Color
Ratings
UL Style 10064
Features
-
Grade
-
Qualification
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,694
Check for Additional Incoming Stock
All prices are in HKD
Digi-Spool®, Continuous Spool
QuantityUnit PriceExt Price
1$7.32000$7.32
5$6.52800$32.64
10$6.21500$62.15
25$5.82400$145.60
50$5.54780$277.39
100$5.28070$528.07
Spool
QuantityUnit PriceExt Price
500$2.42534$1,212.67
1,000$2.30704$2,307.04
1,500$2.24009$3,360.13
2,500$2.15808$5,395.20
3,500$2.10543$7,369.01
5,000$2.05075$10,253.75
Manufacturers Standard Package
Alternate Color
WIRE
In-Stock: 3915
Unit Price: $7.32000
WIRE
In-Stock: 6231
Unit Price: $7.32000
WIRE
In-Stock: 6673
Unit Price: $7.32000
HOOK-UP STRND 22AWG 30V WHT FEET
In-Stock: 7537
Unit Price: $7.32000
HOOK-UP STRND 22AWG 30V BLK FEET
In-Stock: 355
Unit Price: $7.40000