1003-005-23100 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


CNC Tech
In Stock: 0
Unit Price: $19.95000
Datasheet
1003-005-23100
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1003-005-23100

DigiKey Part Number
1175-1274-2-ND - Tape & Reel (TR)
1175-1274-1-ND - Cut Tape (CT)
1175-1274-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
1003-005-23100
Description
CONN RCPT USB3.0 MICRO AB SMD RA
Customer Reference
Detailed Description
USB - micro AB USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0)) Receptacle Connector 10 Position Surface Mount, Right Angle
Datasheet
 Datasheet
EDA/CAD Models
1003-005-23100 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
CNC Tech
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Connector Type
USB - micro AB
Number of Contacts
10
Gender
Receptacle
Specifications
USB 3.2 Gen 1 (USB 3.1 Gen 1, Superspeed (USB 3.0))
Mounting Type
Surface Mount, Right Angle
Mounting Feature
Horizontal
Termination
Solder
Features
Solder Retention
Ingress Protection
-
Operating Temperature
-
Number of Ports
1
Current Rating (Amps)
-
Voltage - Rated
-
Shielding
-
Contact Finish
Gold
Shell/Shielding Material
-
Material Flammability Rating
-
Insulation Color
Black
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes