
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Box | |
Part Status | Active | |
Type | Amplifier | |
Frequency | 1.4GHz ~ 7.1GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | CMX90G302 | |
Note | - | |
RF Type | - | |
RF Frequency | 1.4GHz ~ 7.1GHz | |
Function | Amplifier | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $437.71000 | $437.71 |

