
CMX655DQ6-TR1K | |
|---|---|
DigiKey Part Number | 2032-CMX655DQ6-TR1KTR-ND - Tape & Reel (TR) 2032-CMX655DQ6-TR1KCT-ND - Cut Tape (CT) 2032-CMX655DQ6-TR1KDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CMX655DQ6-TR1K |
Description | IC VOICE CODEC 16BIT 24VQFN |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Voice-Band Interface 16 b I2C, I2S, PCM, SPI 24-VQFN (4x4) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Voice-Band | |
Data Interface | I2C, I2S, PCM, SPI | |
Resolution (Bits) | 16 b | |
Number of ADCs / DACs | - | |
Sigma Delta | No | |
S/N Ratio, ADCs / DACs (db) Typ | - | |
Dynamic Range, ADCs / DACs (db) Typ | - | |
Voltage - Supply, Analog | 1.75V ~ 3.6V | |
Voltage - Supply, Digital | 1.75V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 24-VFQFN Exposed Pad | |
Supplier Device Package | 24-VQFN (4x4) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $20.31000 | $20.31 |
| 10 | $15.10100 | $151.01 |
| 25 | $13.80080 | $345.02 |
| 100 | $12.36750 | $1,236.75 |
| 250 | $11.68396 | $2,920.99 |
| 500 | $11.27178 | $5,635.89 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | $10.93263 | $10,932.63 |
| 2,000 | $10.65345 | $21,306.90 |
| 3,000 | $10.51364 | $31,540.92 |
| 5,000 | $10.35873 | $51,793.65 |
| 7,000 | $10.26824 | $71,877.68 |





















