CMX90G301
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMX90G301QF-R710

DigiKey Part Number
2032-CMX90G301QF-R710TR-ND - Tape & Reel (TR)
2032-CMX90G301QF-R710CT-ND - Cut Tape (CT)
2032-CMX90G301QF-R710DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CMX90G301QF-R710
Description
IC AMP 4G/5G 1.4-7.1GHZ 16VQFN
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
RF Amplifier IC 4G, 5G 1.4GHz ~ 7.1GHz 16-VQFN (3x3)
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CML Micro
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Frequency
1.4GHz ~ 7.1GHz
P1dB
11.5dBm
Gain
16dB
Noise Figure
1.9dB
RF Type
4G, 5G
Voltage - Supply
2.7V ~ 5V
Current - Supply
22mA
Test Frequency
3.5GHz
Mounting Type
Surface Mount
Package / Case
16-VFQFN Exposed Pad
Supplier Device Package
16-VQFN (3x3)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2,803
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$35.73000$35.73
100$28.39160$2,839.16
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000$21.62003$21,620.03
Manufacturers Standard Package