
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | ||
Packaging | Tray | |
Part Status | Not For New Designs | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $135.49000 | $135.49 |
| 25 | $131.05080 | $3,276.27 |
| 100 | $119.21180 | $11,921.18 |


