
CMX7141L4 | |
|---|---|
DigiKey Part Number | 2032-1079-ND |
Manufacturer | |
Manufacturer Product Number | CMX7141L4 |
Description | DIGITAL PMR (DPMR) PROCESSOR |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | RF IC Baseband Processor General Purpose 3V ~ 3.6V Supply 48-LQFP (7x7) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CML Micro | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Function | Baseband Processor | |
Frequency | - | |
RF Type | General Purpose | |
Secondary Attributes | 3V ~ 3.6V Supply | |
Mounting Type | Surface Mount | |
Package / Case | 48-LQFP | |
Supplier Device Package | 48-LQFP (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | $131.05067 | $3,931.52 |

