FT6320
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FT6320

DigiKey Part Number
4654-FT6320-ND
Manufacturer
Manufacturer Product Number
FT6320
Description
3.5MM STEREO J/SKT JYS35 W/N
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
3.50mm (0.141", 1/8", Mini Plug) - Headphone Phone Jack Stereo (3 Conductor, TRS) Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Jack
Gender
Female
Signal Lines
Stereo (3 Conductor, TRS)
Industry Recognized Mating Diameter
Actual Diameter
0.142" (3.60mm)
Number of Positions/Contacts
3 Conductors, 5 Contacts
Internal Switch(s)
Two Switches
Mounting Type
Panel Mount, Through Hole, Right Angle
Termination
Solder
Shielding
Unshielded
Features
Cover
Insulation Color
-
Operating Temperature
-
Voltage - Rated
24VDC
Current Rating (Amps)
2 A
Mating Length/Depth
-
Contact Material - Plating
Silver
Body Material
-
Body Color
Black
Includes
-
Housing Material
Polybutylene Terephthalate (PBT)
Contact Material
Brass
Cable Opening
-
Panel Hole Size
-
Thread Size
M6x0.5
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$22.03000$22.03
10$18.71600$187.16
25$17.54080$438.52
50$16.70380$835.19
200$15.14545$3,029.09
400$14.42240$5,768.96
600$14.01577$8,409.46
1,000$13.51978$13,519.78
2,600$12.63893$32,861.22
Manufacturers Standard Package