6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

FM1022

DigiKey Part Number
4654-FM1022-ND
Manufacturer
Manufacturer Product Number
FM1022
Description
JACK PLUG P2C MONO BLACK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
6.35mm (0.250", 1/4") - Headphone Phone Plug Mono Connector Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bag
Part Status
Active
Connector Type
Phone Plug
Gender
Male
Signal Lines
Mono
Industry Recognized Mating Diameter
Actual Diameter
-
Number of Positions/Contacts
2 Conductors, 2 Contacts
Internal Switch(s)
Does Not Contain Switch
Mounting Type
Free Hanging (In-Line)
Termination
Solder
Shielding
Unshielded
Features
-
Insulation Color
-
Operating Temperature
-
Voltage - Rated
-
Mating Length/Depth
1.213" (30.80mm)
Contact Material - Plating
-
Body Material
Plastic
Body Color
Black
Includes
-
Housing Material
-
Contact Material
-
Cable Opening
0.236" (6.00mm)
Panel Hole Size
-
Thread Size
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 45
Check for Additional Incoming Stock
All prices are in HKD
Bag
QuantityUnit PriceExt Price
1$32.47000$32.47
10$27.55100$275.51
25$25.82640$645.66
50$24.59300$1,229.65
125$23.05264$2,881.58
250$21.95192$5,487.98
500$20.90436$10,452.18
1,000$19.90731$19,907.31
2,500$18.66214$46,655.35
Manufacturers Standard Package