
FCR72042 | |
---|---|
DigiKey Part Number | 4654-FCR72042-ND |
Manufacturer | |
Manufacturer Product Number | FCR72042 |
Description | RA SCHUKO TO RA IEC 2.5M BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 8.20' (2.50m) Power Cord Black CEE 7/4, Right Angle To IEC 320-C13 H05VV-F |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Style | Male Pins (Blades) to Female Sockets (Slots) | |
1st Connector | CEE 7/4, Right Angle | |
2nd Connector | IEC 320-C13 | |
Number of Conductors | 3 | |
Cord Type | H05VV-F | |
Wire Gauge | - | |
Shielding | Unshielded | |
Length | 8.20' (2.50m) | |
Approval Agency Marking | - | |
Approved Countries | - | |
Color | Black | |
Voltage Rating | 250V | |
Current Rating (Amps) | 10A | |
Operating Temperature | - | |
Features | - |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $83.18000 | $83.18 |
10 | $70.70500 | $707.05 |
25 | $66.27280 | $1,656.82 |
50 | $63.10980 | $3,155.49 |
100 | $60.09800 | $6,009.80 |
300 | $55.61693 | $16,685.08 |
500 | $53.64986 | $26,824.93 |
1,000 | $51.09221 | $51,092.21 |