


| CP30751MB3 | |
|---|---|
| DigiKey Part Number | 4654-CP30751MB3-ND | 
| Manufacturer | |
| Manufacturer Product Number | CP30751MB3 | 
| Description | RAFT BLACKMTL DLSLIM CAT5E M3 | 
| Manufacturer Standard Lead Time | 6 Weeks | 
| Customer Reference | |
| Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded | 
| Datasheet | Datasheet | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Manufacturer | CLIFF Electronic Components Ltd | |
| Series | ||
| Packaging | Tray | |
| Part Status | Active | |
| Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
| Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
| Type | Coupler | |
| Features | - | |
| Ingress Protection | - | |
| Mounting Type | Panel Mount, Flange (2 Hole) | |
| Mounting Feature | Flange | |
| Ratings | Cat5e | |
| Shielding | Unshielded | |
| Shell Material, Finish | - | |
| Contact Finish | Gold | |
| Contact Finish Thickness | - | |
| Contact Material | Phosphor Bronze | |
| Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
| Shield Material | - | |
| Operating Temperature | -10°C ~ 60°C | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $98.72000 | $98.72 | 
| 10 | $83.89400 | $838.94 | 
| 25 | $78.64160 | $1,966.04 | 
| 50 | $74.88680 | $3,744.34 | 
| 100 | $71.31340 | $7,131.34 | 
| 250 | $66.85076 | $16,712.69 | 
| 500 | $63.66306 | $31,831.53 | 
| 1,000 | $60.62818 | $60,628.18 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 
                                 Hong Kong, China
Hong Kong, China