


CP30751M | |
|---|---|
DigiKey Part Number | 4654-CP30751M-ND |
Manufacturer | |
Manufacturer Product Number | CP30751M |
Description | RAFT METAL DUALSLIM CAT5E CSK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat5e Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat5e | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.72000 | $98.72 |
| 10 | $83.89400 | $838.94 |
| 25 | $78.64160 | $1,966.04 |
| 50 | $74.88680 | $3,744.34 |
| 100 | $71.31340 | $7,131.34 |
| 250 | $66.85076 | $16,712.69 |
| 500 | $63.66306 | $31,831.53 |
| 1,000 | $60.62818 | $60,628.18 |

