
CP30724M3 | |
|---|---|
DigiKey Part Number | 4654-CP30724M3-ND |
Manufacturer | |
Manufacturer Product Number | CP30724M3 |
Description | DUALSLIM METAL CAT3 RJ12 M3 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 Unshielded |
Datasheet | Datasheet |
EDA/CAD Models | CP30724M3 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Convert To (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | - | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.66000 | $85.66 |
| 10 | $72.81500 | $728.15 |
| 25 | $68.25080 | $1,706.27 |
| 50 | $64.99060 | $3,249.53 |
| 100 | $61.88870 | $6,188.87 |
| 250 | $58.01608 | $14,504.02 |
| 500 | $55.24936 | $27,624.68 |
| 1,000 | $52.61547 | $52,615.47 |

