
CP30723M440 | |
|---|---|
DigiKey Part Number | 4654-CP30723M440-ND |
Manufacturer | |
Manufacturer Product Number | CP30723M440 |
Description | DLSLIM METAL CAT3 RJ11 #4-40 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Convert To (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS); Polycarbonate (PC) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $82.32000 | $82.32 |
| 10 | $69.98400 | $699.84 |
| 25 | $65.59760 | $1,639.94 |
| 50 | $62.46480 | $3,123.24 |
| 100 | $59.48360 | $5,948.36 |
| 250 | $55.76140 | $13,940.35 |
| 500 | $53.10220 | $26,551.10 |
| 1,000 | $50.57046 | $50,570.46 |

