
CP30723 | |
|---|---|
DigiKey Part Number | 4654-CP30723-ND |
Manufacturer | |
Manufacturer Product Number | CP30723 |
Description | DUALSLIM CAT3 RJ11 6P4C BLACK PL |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 6p4c (RJ11, RJ14) To Jack, 6p4c (RJ11, RJ14) Cat3 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Convert To (Adapter End) | Jack, 6p4c (RJ11, RJ14) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange (2 Hole) | |
Mounting Feature | Flange | |
Ratings | Cat3 | |
Shielding | - | |
Shell Material, Finish | - | |
Contact Finish | - | |
Contact Finish Thickness | 3.00µin (0.076µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Acrylonitrile Butadiene Styrene (ABS) | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $63.72000 | $63.72 |
| 10 | $54.14800 | $541.48 |
| 25 | $50.75240 | $1,268.81 |
| 50 | $48.32760 | $2,416.38 |
| 100 | $46.01970 | $4,601.97 |
| 250 | $43.13952 | $10,784.88 |
| 500 | $41.08164 | $20,540.82 |
| 1,000 | $39.12303 | $39,123.03 |



