
CP30708NMBX1 | |
---|---|
DigiKey Part Number | 4654-CP30708NMBX1-ND |
Manufacturer | |
Manufacturer Product Number | CP30708NMBX1 |
Description | DUALSLIM BLACK METAL USB2 A-A 3. |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | Adapter Connector USB-A (USB TYPE-A), Receptacle To USB-A (USB TYPE-A), Receptacle Panel Mount, Flange |
Datasheet | Datasheet |
EDA/CAD Models | CP30708NMBX1 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Convert To (Adapter End) | USB-A (USB TYPE-A), Receptacle | |
Mounting Type | Panel Mount, Flange |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $90.96000 | $90.96 |
5 | $78.60000 | $393.00 |
10 | $74.19500 | $741.95 |
25 | $69.08960 | $1,727.24 |
50 | $65.69620 | $3,284.81 |
100 | $62.65790 | $6,265.79 |
250 | $59.11992 | $14,779.98 |
500 | $56.76376 | $28,381.88 |
1,000 | $54.65011 | $54,650.11 |