
CP30622 | |
|---|---|
DigiKey Part Number | 4654-CP30622-ND |
Manufacturer | |
Manufacturer Product Number | CP30622 |
Description | FM SLIM FT CAT6 CSK BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Modular Coupler Connector Jack, 8p8c (RJ45) To Jack, 8p8c (RJ45) Cat6 Unshielded |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Convert From (Adapter End) | Jack, 8p8c (RJ45) | |
Convert To (Adapter End) | Jack, 8p8c (RJ45) | |
Type | Coupler | |
Features | - | |
Ingress Protection | - | |
Mounting Type | Panel Mount, Flange | |
Mounting Feature | - | |
Ratings | Cat6 | |
Shielding | Unshielded | |
Shell Material, Finish | - | |
Contact Finish | Gold | |
Contact Finish Thickness | 50.0µin (1.27µm) | |
Contact Material | Phosphor Bronze | |
Housing Material | Polyamide (PA), Nylon | |
Shield Material | - | |
Operating Temperature | -10°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $71.96000 | $71.96 |
| 10 | $61.15600 | $611.56 |
| 25 | $57.32160 | $1,433.04 |
| 50 | $54.58520 | $2,729.26 |
| 100 | $51.97940 | $5,197.94 |
| 250 | $48.72648 | $12,181.62 |
| 500 | $46.40228 | $23,201.14 |
| 1,000 | $44.18994 | $44,189.94 |


