
CP299902 | |
---|---|
DigiKey Part Number | 4654-CP299902-ND |
Manufacturer | |
Manufacturer Product Number | CP299902 |
Description | FRONT SEALING GASKET KIT BLACK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Cap (Cover), Dust XLR Black |
Datasheet | Datasheet |
EDA/CAD Models | CP299902 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CLIFF Electronic Components Ltd | |
Series | - | |
Packaging | Bag | |
Part Status | Active | |
Accessory Type | Cap (Cover), Dust | |
For Use With/Related Products | Circular Connectors | |
Shell Size - Insert | XLR | |
Material | Rubber | |
Features | Contains Strap with Flanged Ring | |
Color | Black |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $27.20000 | $27.20 |
10 | $23.12600 | $231.26 |
25 | $21.68040 | $542.01 |
50 | $20.64300 | $1,032.15 |
100 | $19.65710 | $1,965.71 |
300 | $18.19073 | $5,457.22 |
500 | $17.54668 | $8,773.34 |
1,000 | $16.70961 | $16,709.61 |
2,500 | $15.66429 | $39,160.72 |