Tactile Switch SPST-NO Top Actuated Surface Mount
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

LS75C4D4-T

DigiKey Part Number
1642-LS75C4D4-TTR-ND - Tape & Reel (TR)
1642-LS75C4D4-TCT-ND - Cut Tape (CT)
1642-LS75C4D4-TDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
LS75C4D4-T
Description
SWITCH TACTILE SPST-NO 0.02A 12V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Tactile Switch SPST-NO Top Actuated Surface Mount
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Circuit
SPST-NO
Switch Function
Off-Mom
Contact Rating @ Voltage
0.02A @ 12VDC
Actuator Type
Standard
Mounting Type
Actuator Height off PCB, Vertical
0.50mm
Actuator Length, Right Angle
-
Actuator Orientation
Top Actuated
Termination Style
SMD (SMT) Tab
Outline
2.80mm x 1.90mm
Illumination
Non-Illuminated
Illumination Type, Color
-
Illumination Voltage (Nominal)
-
Operating Force
245gf
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Temperature
-
Actuator Material
-
Switch Travel
0.15mm
Mechanical Life
300,000 Cycles
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 4,363
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in HKD
Cut Tape (CT)
QuantityUnit PriceExt Price
1$4.16000$4.16
10$3.59000$35.90
25$3.35160$83.79
100$2.99660$299.66
250$2.77652$694.13
500$2.62052$1,310.26
1,000$2.47570$2,475.70
2,500$2.30288$5,757.20
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$2.18669$10,933.45
Manufacturers Standard Package