
LS129C2D1-T | |
|---|---|
DigiKey Part Number | 1642-LS129C2D1-TTR-ND - Tape & Reel (TR) 1642-LS129C2D1-TCT-ND - Cut Tape (CT) 1642-LS129C2D1-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS129C2D1-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 0.60mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 3.20mm x 2.00mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 163gf | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.13mm | |
Mechanical Life | 300,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.77000 | $2.77 |
| 10 | $2.38200 | $23.82 |
| 25 | $2.23200 | $55.80 |
| 100 | $1.99960 | $199.96 |
| 250 | $1.85328 | $463.32 |
| 500 | $1.74870 | $874.35 |
| 1,000 | $1.65112 | $1,651.12 |
| 2,500 | $1.53354 | $3,833.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.45388 | $7,269.40 |

