
LS10N2-T | |
---|---|
DigiKey Part Number | 1642-LS10N2-TTR-ND - Tape & Reel (TR) 1642-LS10N2-TCT-ND - Cut Tape (CT) 1642-LS10N2-TDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LS10N2-T |
Description | SWITCH TACTILE SPST-NO 0.02A 12V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Surface Mount, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | LS10N2-T Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.02A @ 12VDC | |
Actuator Type | Rectangular Button | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 3.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | SMD (SMT) Tab | |
Outline | 4.65mm x 2.30mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | - | |
Actuator Material | - | |
Switch Travel | 0.20mm | |
Mechanical Life | 100,000 Cycles | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $3.19000 | $3.19 |
10 | $2.72800 | $27.28 |
25 | $2.54880 | $63.72 |
100 | $2.28160 | $228.16 |
250 | $2.11380 | $528.45 |
500 | $1.99486 | $997.43 |
1,000 | $1.88402 | $1,884.02 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $1.89948 | $5,698.44 |
6,000 | $1.80370 | $10,822.20 |
9,000 | $1.75241 | $15,771.69 |
15,000 | $1.69266 | $25,389.90 |
21,000 | $1.65619 | $34,779.99 |
30,000 | $1.61993 | $48,597.90 |