
CL-L104-C3N-F | |
|---|---|
DigiKey Part Number | 1642-1205-ND |
Manufacturer | |
Manufacturer Product Number | CL-L104-C3N-F |
Description | LED COB CL-L104 WHT RECT 5000K |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | LED Lighting COBs Engines Modules Chip On Board (COB) CL-L104 White, Cool Rectangle |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Citizen | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Type | Chip On Board (COB) | |
Color | White, Cool | |
CCT (K) | 5000K | |
Wavelength | - | |
Configuration | Rectangle | |
Luminous Flux @ Current/Temperature | 385lm (Typ) | |
Current - Test | 350mA | |
Temperature - Test | 25°C | |
Voltage - Forward (Vf) (Typ) | 9.2V | |
Lumens/Watt @ Current - Test | 120 lm/W | |
Current - Max | 720mA | |
CRI (Color Rendering Index) | 65 (Typ) | |
Viewing Angle | - | |
Features | - | |
Size / Dimension | 50.00mm L x 7.00mm W | |
Height | 1.35mm | |
Light Emitting Surface (LES) | - | |
Lens Type | Flat | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.27000 | $100.27 |
| 50 | $67.29940 | $3,364.97 |
| 100 | $64.01730 | $6,401.73 |
| 500 | $58.21090 | $29,105.45 |
| 1,000 | $56.32726 | $56,327.26 |


