HC-49US Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HC-49/U-S14745600ABJB

DigiKey Part Number
300-6031-ND
Manufacturer
Manufacturer Product Number
HC-49/U-S14745600ABJB
Description
CRYSTAL 14.7456MHZ 18PF TH
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
14.7456 MHz ±30ppm Crystal 18pF 50 Ohms HC-49/US
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
MHz Crystal
Frequency
14.7456 MHz
Frequency Stability
±50ppm
Frequency Tolerance
±30ppm
Load Capacitance
18pF
ESR (Equivalent Series Resistance)
50 Ohms
Operating Mode
Fundamental
Operating Temperature
-10°C ~ 60°C
Ratings
-
Mounting Type
Through Hole
Package / Case
Size / Dimension
0.453" L x 0.183" W (11.50mm x 4.66mm)
Height - Seated (Max)
0.138" (3.50mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 7,086
Check for Additional Incoming Stock
All prices are in HKD
Bulk
QuantityUnit PriceExt Price
1$4.02000$4.02
10$3.51400$35.14
25$3.32400$83.10
50$3.18580$159.29
100$3.05450$305.45
250$2.88864$722.16
500$2.76908$1,384.54
1,000$2.65445$2,654.45
3,000$2.48254$7,447.62
Manufacturers Standard Package