
CSX-252FAE27000000T | |
---|---|
DigiKey Part Number | 300-8832-2-ND - Tape & Reel (TR) 300-8832-1-ND - Cut Tape (CT) 300-8832-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CSX-252FAE27000000T |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 23 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 7mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 50µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $12.81000 | $12.81 |
10 | $11.15100 | $111.51 |
25 | $10.54280 | $263.57 |
50 | $10.10780 | $505.39 |
100 | $9.68900 | $968.90 |
250 | $9.16280 | $2,290.70 |
500 | $8.78412 | $4,392.06 |
1,000 | $8.42112 | $8,421.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $7.87673 | $23,630.19 |