
SG-210STF 27.0000ML5 | |
---|---|
DigiKey Part Number | 114-SG-210STF27.0000ML5TR-ND - Tape & Reel (TR) 114-SG-210STF27.0000ML5CT-ND - Cut Tape (CT) 114-SG-210STF27.0000ML5DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SG-210STF 27.0000ML5 |
Description | XTAL OSC XO 27.0000MHZ CMOS SMD |
Manufacturer Standard Lead Time | 20 Weeks |
Customer Reference | |
Detailed Description | 27 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | SG-210STF 27.0000ML5 Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | 27 MHz | |
Function | Standby (Power Down) | |
Output | CMOS | |
Voltage - Supply | 1.8V ~ 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Spread Spectrum Bandwidth | - | |
Current - Supply (Max) | 2.2mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2.5x2) | |
Size / Dimension | 0.098" L x 0.079" W (2.50mm x 2.00mm) | |
Height - Seated (Max) | 0.035" (0.90mm) | |
Current - Supply (Disable) (Max) | 2.7µA |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $6.57000 | $6.57 |
10 | $5.68200 | $56.82 |
25 | $5.37640 | $134.41 |
50 | $5.15480 | $257.74 |
100 | $4.94060 | $494.06 |
250 | $4.67240 | $1,168.10 |
500 | $4.47910 | $2,239.55 |
1,000 | $4.29386 | $4,293.86 |
Quantity | Unit Price | Ext Price |
---|---|---|
3,000 | $3.41353 | $10,240.59 |
6,000 | $3.27252 | $19,635.12 |
9,000 | $3.19281 | $28,735.29 |
15,000 | $3.17437 | $47,615.55 |