CSX-252FAE26000000T is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $3.32828
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.40333
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $5.05373
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $12.25628
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $16.65923
Datasheet

Parametric Equivalent


EPSON
In Stock: 0
Unit Price: $41.58928
Datasheet
26 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CSX-252FAE26000000T

DigiKey Part Number
300-8831-2-ND - Tape & Reel (TR)
300-8831-1-ND - Cut Tape (CT)
300-8831-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CSX-252FAE26000000T
Description
XTAL OSC XO 26.0000MHZ CMOS SMD
Manufacturer Standard Lead Time
23 Weeks
Customer Reference
Detailed Description
26 MHz XO (Standard) CMOS Oscillator 1.8V ~ 3.3V Standby (Power Down) 4-SMD, No Lead
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Base Resonator
Type
Frequency
Function
Standby (Power Down)
Output
CMOS
Voltage - Supply
1.8V ~ 3.3V
Frequency Stability
±50ppm
Absolute Pull Range (APR)
-
Operating Temperature
-40°C ~ 85°C
Spread Spectrum Bandwidth
-
Current - Supply (Max)
7mA
Ratings
-
Mounting Type
Surface Mount
Package / Case
4-SMD, No Lead
Size / Dimension
0.098" L x 0.079" W (2.50mm x 2.00mm)
Height - Seated (Max)
0.035" (0.90mm)
Current - Supply (Disable) (Max)
50µA
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$13.32000$13.32
10$11.60900$116.09
25$10.98080$274.52
50$10.52520$526.26
100$10.08940$1,008.94
250$9.54156$2,385.39
500$9.14708$4,573.54
1,000$8.76913$8,769.13
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$8.20229$24,606.87
6,000$7.86407$47,184.42
9,000$7.67285$69,055.65
Manufacturers Standard Package