
CS325S27000000EEQT | |
|---|---|
DigiKey Part Number | 300-3016-2-ND - Tape & Reel (TR) 300-3016-1-ND - Cut Tape (CT) 300-3016-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CS325S27000000EEQT |
Description | CRYSTAL 27.0000MHZ 10PF SMD |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 27 MHz ±10ppm Crystal 10pF 80 Ohms 4-SMD, No Lead |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | MHz Crystal | |
Frequency | 27 MHz | |
Frequency Stability | ±10ppm | |
Frequency Tolerance | ±10ppm | |
Load Capacitance | 10pF | |
ESR (Equivalent Series Resistance) | 80 Ohms | |
Operating Mode | Fundamental | |
Operating Temperature | -10°C ~ 60°C | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | ||
Size / Dimension | 0.126" L x 0.098" W (3.20mm x 2.50mm) | |
Height - Seated (Max) | 0.024" (0.60mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.57000 | $8.57 |
| 10 | $7.41600 | $74.16 |
| 25 | $7.00960 | $175.24 |
| 50 | $6.72100 | $336.05 |
| 100 | $6.44280 | $644.28 |
| 250 | $6.09308 | $1,523.27 |
| 500 | $5.84100 | $2,920.50 |
| 1,000 | $5.59950 | $5,599.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $5.23724 | $15,711.72 |
| 6,000 | $5.02103 | $30,126.18 |
| 9,000 | $4.89880 | $44,089.20 |
| 15,000 | $4.74916 | $71,237.40 |


