
CM41532768DZCT | |
|---|---|
DigiKey Part Number | 300-8731-2-ND - Tape & Reel (TR) 300-8731-1-ND - Cut Tape (CT) 300-8731-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CM41532768DZCT |
Description | CRYSTAL 32.7680KHZ 9PF SMD |
Manufacturer Standard Lead Time | 11 Weeks |
Customer Reference | |
Detailed Description | 32.768 kHz ±20ppm Crystal 9pF 70 kOhms 2-SMD, No Lead |
Datasheet | Datasheet |
Category | ESR (Equivalent Series Resistance) 70 kOhms |
Mfr | Operating Mode Fundamental |
Series | Operating Temperature -40°C ~ 85°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type Surface Mount |
Part Status Active | Package / Case |
Type kHz Crystal (Tuning Fork) | Supplier Device Package 2-SMD (4.1x1.5) |
Frequency 32.768 kHz | Size / Dimension 0.161" L x 0.059" W (4.10mm x 1.50mm) |
Frequency Tolerance ±20ppm | Height - Seated (Max) 0.035" (0.90mm) |
Load Capacitance 9pF |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 9HT10-32.768KDZC-T | TXC CORPORATION | 4,859 | 887-1505-1-ND | $6.41000 | Similar |
| 9HT10-32.768KDZY-T | TXC CORPORATION | 35,269 | 887-1506-1-ND | $6.41000 | Similar |
| ABS07AIG-32.768KHZ-7-D-T | Abracon LLC | 184 | 535-13358-1-ND | $4.60000 | Similar |
| ABS07AIG-32.768KHZ-9-D-T | Abracon LLC | 3,290 | 535-13357-1-ND | $4.60000 | Similar |
| CC4V-T1A-32.768KHZ-7PF-20PPM-TA-QC | Micro Crystal AG | 5,277 | 2195-CC4V-T1A-32.768KHZ-7PF-20PPM-TA-QCCT-ND | $13.65000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $10.93000 | $10.93 |
| 10 | $9.49600 | $94.96 |
| 25 | $8.97800 | $224.45 |
| 50 | $8.60620 | $430.31 |
| 100 | $8.25030 | $825.03 |
| 250 | $7.80252 | $1,950.63 |
| 500 | $7.47976 | $3,739.88 |
| 1,000 | $7.17063 | $7,170.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | $6.70696 | $20,120.88 |
| 6,000 | $6.43026 | $38,581.56 |
| 9,000 | $6.27385 | $56,464.65 |


