CM13032768DZYT is out of stock and can be placed on backorder.
Available Substitutes:

Similar


TXC CORPORATION
In Stock: 0
Unit Price: $0.00000
Datasheet

Similar


ILSI
In Stock: 0
Unit Price: $5.96000
Datasheet

Similar


EPSON
In Stock: 1,464
Unit Price: $5.79000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $3.53141
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $8.89928
Datasheet

Similar


EPSON
In Stock: 109,750
Unit Price: $11.75000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $3.30278
Datasheet

Similar


EPSON
In Stock: 1,661
Unit Price: $5.38000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $3.53141
Datasheet

Similar


EPSON
In Stock: 15,720
Unit Price: $5.63000
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $8.89928
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $8.89928
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $3.30278
Datasheet

Similar


EPSON
In Stock: 0
Unit Price: $3.30278
Datasheet
CM130 Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CM13032768DZYT

DigiKey Part Number
300-8853-2-ND - Tape & Reel (TR)
300-8853-1-ND - Cut Tape (CT)
300-8853-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
CM13032768DZYT
Description
CRYSTAL 32.7680KHZ 7PF SMD
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
32.768 kHz ±20ppm Crystal 7pF 65 kOhms 4-SMD, Flat Leads
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
kHz Crystal (Tuning Fork)
Frequency
32.768 kHz
Frequency Stability
-
Frequency Tolerance
±20ppm
Load Capacitance
7pF
ESR (Equivalent Series Resistance)
65 kOhms
Operating Mode
Fundamental
Operating Temperature
-40°C ~ 85°C
Ratings
-
Mounting Type
Surface Mount
Package / Case
Size / Dimension
0.264" L x 0.055" W (6.70mm x 1.40mm)
Height - Seated (Max)
0.055" (1.40mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.67000$3.67
10$3.19800$31.98
25$3.02520$75.63
50$2.89960$144.98
100$2.77880$277.88
250$2.62800$657.00
500$2.51918$1,259.59
1,000$2.41492$2,414.92
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3,000$2.25852$6,775.56
6,000$2.16514$12,990.84
9,000$2.11234$19,011.06
15,000$2.04767$30,715.05
21,000$2.00618$42,129.78
30,000$1.96313$58,893.90
36,000$1.94149$69,893.64
Manufacturers Standard Package