BPWX-4-14-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPWX-4-14-00
BPWX 4-14-00
BPWX 4-14-00

BPWX 4-14-00

DigiKey Part Number
440-BPWX4-14-00-ND
Manufacturer
Manufacturer Product Number
BPWX 4-14-00
Description
AC/DC CONVERTER 14V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 14V 90 ~ 308 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cita Technologies, LLC.
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 308 VAC
Voltage - Output 1
14V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.91" L x 1.31" W x 0.98" H (48.5mm x 33.3mm x 24.9mm)
Approval Agency
CB, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 76
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$153.30000$153.30
5$145.97200$729.86
10$142.94500$1,429.45
30$138.26767$4,148.03
50$136.14420$6,807.21
100$133.31560$13,331.56
250$129.66632$32,416.58
500$126.97204$63,486.02
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.