BPWX-4-08-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPWX-4-08-00
BPWX 4-08-00
BPWX 4-08-00

BPWX 4-08-00

DigiKey Part Number
440-BPWX4-08-00-ND
Manufacturer
Manufacturer Product Number
BPWX 4-08-00
Description
AC/DC CONVERTER 8V 4W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 8V 90 ~ 308 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cita Technologies, LLC.
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 308 VAC
Voltage - Output 1
8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.91" L x 1.31" W x 0.98" H (48.5mm x 33.3mm x 24.9mm)
Approval Agency
CB, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 90
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$153.54000$153.54
5$146.25000$731.25
10$143.20600$1,432.06
30$138.51500$4,155.45
50$136.38900$6,819.45
100$133.55550$13,355.55
250$129.89964$32,474.91
500$127.20064$63,600.32
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.