BPWX-1-14-33
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPWX-1-14-33
BPWX 1-14-33
BPWX 1-14-33

BPWX 1-14-33

DigiKey Part Number
440-BPWX1-14-33-ND
Manufacturer
Manufacturer Product Number
BPWX 1-14-33
Description
AC/DC CONVERTER 14V 556MW
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 2 Output 14V 23mA, 71mA 90 ~ 308 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cita Technologies, LLC.
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
2
Voltage - Input
90 ~ 308 VAC
Voltage - Output 1
14V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
23mA, 71mA
Power (Watts)
556 mW
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
Approval Agency
CB, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 284
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$84.28000$84.28
5$80.26400$401.32
20$76.96300$1,539.26
40$75.36200$3,014.48
60$74.44217$4,466.53
100$73.29920$7,329.92
260$71.20835$18,514.17
500$69.81130$34,905.65
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.