BPWX-0.5-08-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPWX-0.5-08-00
BPWX 0.5-08-00
BPWX 0.5-08-00

BPWX 0.5-08-00

DigiKey Part Number
440-BPWX0.5-08-00-ND
Manufacturer
Manufacturer Product Number
BPWX 0.5-08-00
Description
AC/DC CONVERTER 8V 1/2W
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 8V 90 ~ 308 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cita Technologies, LLC.
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 308 VAC
Voltage - Output 1
8V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Applications
ITE (Commercial)
Features
-
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
Approval Agency
CB, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 497
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$77.91000$77.91
5$74.24200$371.21
20$71.19100$1,423.82
40$69.71225$2,788.49
60$68.86050$4,131.63
100$67.80370$6,780.37
260$65.86892$17,125.92
500$64.57762$32,288.81
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.