



BPSX 2-08-50 | |
|---|---|
DigiKey Part Number | 440-BPSX2-08-50-ND |
Manufacturer | |
Manufacturer Product Number | BPSX 2-08-50 |
Description | AC/DC CONVERTER 8V 3.3W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 8V 250mA, 250mA 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cita Technologies, LLC. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 250mA, 250mA | |
Power (Watts) | 3.3 W | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.35" L x 1.12" W x 0.58" H (34.2mm x 28.4mm x 14.8mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.10000 | $100.10 |
| 5 | $95.32400 | $476.62 |
| 20 | $91.40400 | $1,828.08 |
| 40 | $89.50475 | $3,580.19 |
| 60 | $88.41233 | $5,304.74 |
| 100 | $87.05530 | $8,705.53 |
| 260 | $84.57196 | $21,988.71 |
| 500 | $82.91354 | $41,456.77 |

