



BPSX 1-08-00 | |
---|---|
DigiKey Part Number | 440-BPSX1-08-00-ND |
Manufacturer | |
Manufacturer Product Number | BPSX 1-08-00 |
Description | AC/DC CONVERTER 8V 1W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 8V 85 ~ 265 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cita Technologies, LLC. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 85 ~ 265 VAC | |
Voltage - Output 1 | 8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | Universal Input | |
Operating Temperature | -40°C ~ 85°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $68.57000 | $68.57 |
5 | $65.31200 | $326.56 |
20 | $62.62100 | $1,252.42 |
40 | $61.32025 | $2,452.81 |
60 | $60.57250 | $3,634.35 |
100 | $59.64170 | $5,964.17 |
260 | $57.94031 | $15,064.48 |
500 | $56.80410 | $28,402.05 |