BPSX-0.5-14-00
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
BPSX-0.5-14-00
BPSX 0.5-14-00
BPSX 0.5-14-00

BPSX 0.5-14-00

DigiKey Part Number
440-BPSX0.5-14-00-ND
Manufacturer
Manufacturer Product Number
BPSX 0.5-14-00
Description
AC/DC CONVERTER 14V
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 14V 85 ~ 265 VAC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cita Technologies, LLC.
Series
Packaging
Tube
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
85 ~ 265 VAC
Voltage - Output 1
14V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
-
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 85°C
Efficiency
70%
Mounting Type
Through Hole
Package / Case
7-DIP Module
Size / Dimension
1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)
Approval Agency
CB, cURus
Line Regulation
-
Load Regulation
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 275
Check for Additional Incoming Stock
All prices are in HKD
Tube
QuantityUnit PriceExt Price
1$70.71000$70.71
5$67.33800$336.69
20$64.57200$1,291.44
40$63.22800$2,529.12
60$62.45617$3,747.37
100$61.49800$6,149.80
260$59.74342$15,533.29
500$58.57150$29,285.75
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.