



BPH-0.5-14-50 | |
---|---|
DigiKey Part Number | 440-BPH-0.5-14-50-ND |
Manufacturer | |
Manufacturer Product Number | BPH-0.5-14-50 |
Description | AC/DC CONVERTER 14V 572MW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 2 Output 14V 28mA, 36mA 100 ~ 375 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Cita Technologies, LLC. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 2 | |
Voltage - Input | 100 ~ 375 VAC | |
Voltage - Output 1 | 14V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 28mA, 36mA | |
Power (Watts) | 572 mW | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $80.18000 | $80.18 |
5 | $76.39200 | $381.96 |
20 | $73.25650 | $1,465.13 |
40 | $71.73375 | $2,869.35 |
60 | $70.85833 | $4,251.50 |
100 | $69.77110 | $6,977.11 |
260 | $67.78069 | $17,622.98 |
500 | $66.45100 | $33,225.50 |