



BPH 0.5-14-33 | |
|---|---|
DigiKey Part Number  | 440-BPH0.5-14-33-ND  | 
Manufacturer  | |
Manufacturer Product Number  | BPH 0.5-14-33  | 
Description  | AC/DC CONVERTER 14V 441MW  | 
Manufacturer Standard Lead Time  | 16 Weeks  | 
Customer Reference  | |
Detailed Description  | Enclosed AC DC Converters 2 Output 14V 23mA, 36mA 100 ~ 375 VAC Input  | 
Datasheet  | Datasheet | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Manufacturer  | Cita Technologies, LLC.  | |
Series  | ||
Packaging  | Tube  | |
Part Status  | Active  | |
Type  | Enclosed  | |
Number of Outputs  | 2  | |
Voltage - Input  | 100 ~ 375 VAC  | |
Voltage - Output 1  | 14V  | |
Voltage - Output 2  | -  | |
Voltage - Output 3  | -  | |
Voltage - Output 4  | -  | |
Current - Output (Max)  | 23mA, 36mA  | |
Power (Watts)  | 441 mW  | |
Applications  | ITE (Commercial)  | |
Features  | -  | |
Operating Temperature  | -30°C ~ 70°C  | |
Efficiency  | 70%  | |
Mounting Type  | Through Hole  | |
Package / Case  | 7-DIP Module  | |
Size / Dimension  | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm)  | |
Approval Agency  | CB, cURus  | |
Line Regulation  | -  | |
Load Regulation  | -  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | $79.38000 | $79.38 | 
| 5 | $75.58000 | $377.90 | 
| 20 | $72.47600 | $1,449.52 | 
| 40 | $70.96875 | $2,838.75 | 
| 60 | $70.10183 | $4,206.11 | 
| 100 | $69.02580 | $6,902.58 | 
| 260 | $67.05658 | $17,434.71 | 
| 500 | $65.74152 | $32,870.76 | 

