



BPH-0.5-08-00 | |
|---|---|
DigiKey Part Number | 440-BPH-0.5-08-00-ND |
Manufacturer | |
Manufacturer Product Number | BPH-0.5-08-00 |
Description | AC/DC CONVERTER 8V 1/2W |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 8V 100 ~ 375 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cita Technologies, LLC. | |
Series | ||
Packaging | Tube | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 100 ~ 375 VAC | |
Voltage - Output 1 | 8V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | - | |
Applications | ITE (Commercial) | |
Features | - | |
Operating Temperature | -30°C ~ 70°C | |
Efficiency | 70% | |
Mounting Type | Through Hole | |
Package / Case | 7-DIP Module | |
Size / Dimension | 1.10" L x 0.92" W x 0.55" H (27.9mm x 23.2mm x 14.0mm) | |
Approval Agency | CB, cURus | |
Line Regulation | - | |
Load Regulation | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $85.83000 | $85.83 |
| 5 | $81.73200 | $408.66 |
| 20 | $78.37050 | $1,567.41 |
| 40 | $76.74100 | $3,069.64 |
| 60 | $75.80467 | $4,548.28 |
| 100 | $74.64050 | $7,464.05 |
| 260 | $72.51150 | $18,852.99 |

