
VM3SCQF1802L01 | |
|---|---|
DigiKey Part Number | 2449-VM3SCQF1802L01-ND |
Manufacturer | |
Manufacturer Product Number | VM3SCQF1802L01 |
Description | SWITCH LIMIT SPDT 10A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPDT Chassis Mount |
Datasheet | Datasheet |
EDA/CAD Models | VM3SCQF1802L01 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Circuit | SPDT | |
Switch Function | On-Mom | |
Current Rating (Amps) | 10A (AC), 6A (DC) | |
Voltage Rating - AC | 125 V | |
Voltage Rating - DC | 36 V | |
Actuator Type | Lever, Roller | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.187" (4.7mm) | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Features | - | |
Operating Force | 140gf | |
Release Force | 50gf | |
Operating Position | 0.807" (20.50mm) | |
Pretravel | 0.100" (2.5mm) | |
Differential Travel | 0.050" (1.3mm) | |
Overtravel | 0.039" (1.0mm) | |
Mechanical Life | 1,000,000 Cycles | |
Electrical Life | 50,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $37.12000 | $37.12 |
| 10 | $30.70900 | $307.09 |
| 25 | $28.48640 | $712.16 |
| 50 | $26.91000 | $1,345.50 |
| 100 | $25.42350 | $2,542.35 |
| 300 | $23.23133 | $6,969.40 |
| 500 | $22.27694 | $11,138.47 |
| 1,000 | $21.04322 | $21,043.22 |

