VM3SBQF1802L01
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VM3SBQF1802L01

DigiKey Part Number
2449-VM3SBQF1802L01-ND
Manufacturer
Manufacturer Product Number
VM3SBQF1802L01
Description
SWITCH LIMIT SPST-NC 10A 125V
Manufacturer Standard Lead Time
8 Weeks
Customer Reference
Detailed Description
Switch SPST-NC Chassis Mount
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
CIT Relay and Switch
Series
Packaging
Tray
Part Status
Active
Circuit
SPST-NC
Switch Function
On-Mom
Current Rating (Amps)
10A (AC), 6A (DC)
Voltage Rating - AC
125 V
Voltage Rating - DC
36 V
Actuator Type
Lever, Roller
Mounting Type
Chassis Mount
Termination Style
Quick Connect - 0.187" (4.7mm)
Ingress Protection
IP67 - Dust Tight, Waterproof
Features
-
Operating Force
140gf
Release Force
50gf
Operating Position
0.807" (20.50mm)
Pretravel
0.100" (2.5mm)
Differential Travel
0.050" (1.3mm)
Overtravel
0.039" (1.0mm)
Mechanical Life
1,000,000 Cycles
Electrical Life
50,000 Cycles
Operating Temperature
-40°C ~ 120°C
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 22
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$47.65000$47.65
10$39.41400$394.14
25$36.56000$914.00
50$34.53980$1,726.99
100$32.63070$3,263.07
300$29.81740$8,945.22
500$28.59178$14,295.89
1,000$27.00790$27,007.90
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.