
SM3AQF0801L01 | |
---|---|
DigiKey Part Number | 2449-SM3AQF0801L01-ND |
Manufacturer | |
Manufacturer Product Number | SM3AQF0801L01 |
Description | SWITCH LIMIT SPST-NO 5A 125V |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Switch SPST-NO Chassis Mount |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | CIT Relay and Switch | |
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Current Rating (Amps) | 5A (AC) | |
Voltage Rating - AC | 125 V | |
Actuator Type | Lever, Straight | |
Mounting Type | Chassis Mount | |
Termination Style | Quick Connect - 0.110" (2.8mm) | |
Ingress Protection | - | |
Features | - | |
Operating Force | 20gf | |
Release Force | 10gf | |
Operating Position | 0.413" (10.5mm) | |
Pretravel | 0.157" (4.0mm) | |
Differential Travel | 0.035" (0.9mm) | |
Overtravel | 0.031" (0.8mm) | |
Mechanical Life | 10,000,000 Cycles | |
Electrical Life | 100,000 Cycles | |
Operating Temperature | -40°C ~ 120°C | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | $10.10000 | $10.10 |
10 | $8.35900 | $83.59 |
25 | $7.75440 | $193.86 |
50 | $7.32580 | $366.29 |
200 | $6.53800 | $1,307.60 |
400 | $6.17673 | $2,470.69 |
600 | $5.97473 | $3,584.84 |
1,000 | $5.72931 | $5,729.31 |
5,000 | $5.10108 | $25,505.40 |